Wurth Elektronik 47 μF Capacitor 50V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP406.00

(exc. VAT)

PHP454.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 525 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
25 - 100PHP16.24PHP406.00
125 - 225PHP15.036PHP375.90
250 - 475PHP13.183PHP329.58
500 - 2475PHP12.209PHP305.23
2500 +PHP10.298PHP257.45

*price indicative

RS Stock No.:
839-9399
Mfr. Part No.:
860160673015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47μF

Product Type

Capacitor

Voltage

50V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

15mm

Polarity

Polar

Length

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Capacitor Ripple Current

348mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

2.5mm

Lifetime

4000 h

Standards/Approvals

RoHS

Automotive Standard

No

Series

WCAP-ATLL

Leakage Current

23.5μA

Tolerance

±20 %

Dissipation Factor

10%

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy