Wurth Elektronik 47 μF Capacitor 50V dc, Radial, Through Hole - 860240674005 Radial Lead
- RS Stock No.:
- 163-6308
- Mfr. Part No.:
- 860240674005
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 800 units)*
PHP10,031.20
(exc. VAT)
PHP11,235.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 800 unit(s) shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 800 + | PHP12.539 | PHP10,031.20 |
*price indicative
- RS Stock No.:
- 163-6308
- Mfr. Part No.:
- 860240674005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 287mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 8000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 3.5mm | |
| Series | WCAP-AT1H | |
| Leakage Current | 23.5μA | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 287mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 8000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 3.5mm | ||
Series WCAP-AT1H | ||
Leakage Current 23.5μA | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series
Higher permissible ripple current
Load life: 5000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C for UR < 400 V
-25°C to +105°C for UR ≥ 400 V
Wave soldering recommended
Related links
- Wurth Elektronik 47 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 47 μF Capacitor 50V dc Through Hole - 860130674004 Radial Lead
- Wurth Elektronik 47 μF Capacitor 50V dc Through Hole - 860080674005 Radial Lead
- Wurth Elektronik 47 μF Capacitor 50V dc Through Hole - 860160673015 Radial Lead
- Wurth Elektronik 47 μF Capacitor 50V dc Through Hole - 860160674016 Radial Lead
- Wurth Elektronik 47 μF Capacitor 50V dc Through Hole - 860040673002 Radial Lead
- Wurth Elektronik 47 μF Capacitor 50V dc Through Hole - 860130675005 Radial Lead
- Wurth Elektronik 47 μF Capacitor 63V dc Through Hole Radial Lead
