Wurth Elektronik 47 μF Capacitor 50V dc, Radial, Through Hole - 860040673002 Radial Lead
- RS Stock No.:
- 163-6632
- Mfr. Part No.:
- 860040673002
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 1500 units)*
PHP9,702.00
(exc. VAT)
PHP10,866.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 1500 + | PHP6.468 | PHP9,702.00 |
*price indicative
- RS Stock No.:
- 163-6632
- Mfr. Part No.:
- 860040673002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 260mA | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | WCAP-ATUL | |
| Tolerance | ±20 % | |
| Leakage Current | 23.5μA | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 260mA | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 2.5mm | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series WCAP-ATUL | ||
Tolerance ±20 % | ||
Leakage Current 23.5μA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series
WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424862
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412565
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412575
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1421365
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1424837
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1413374
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1412878
- Phoenix Contact HC Series Heavy Duty Power Connector Housing, 1420904
