Wurth Elektronik 82 μF Capacitor 35V dc, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP75.38

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP502.50

(exc. VAT)

PHP562.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from November 16, 2026
  • Plus 275 unit(s) shipping from November 23, 2026
  • Plus 900 unit(s) shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 100PHP20.10PHP502.50-
125 - 225PHP19.497PHP487.43PHP75.38
250 - 475PHP18.912PHP472.80PHP297.00
500 - 2475PHP18.344PHP458.60PHP878.00
2500 +PHP17.794PHP444.85PHP5,765.00

*price indicative

RS Stock No.:
839-9257
Mfr. Part No.:
860160574011
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

82μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Ammo Pack

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Termination Type

Radial Lead

Capacitor Ripple Current

384mA

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

7000 h

Lead Pitch

3mm

Tolerance

±20 %

Leakage Current

28.7μA

Automotive Standard

No

Series

WCAP-ATLL

Dissipation Factor

12%

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy