Wurth Elektronik 82 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Subtotal (1 pack of 25 units)*

PHP388.25

(exc. VAT)

PHP434.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 750 unit(s) shipping from November 20, 2026
  • Plus 3,100 unit(s) shipping from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
25 +PHP15.53PHP388.25

*price indicative

RS Stock No.:
839-9248
Distrelec Article No.:
304-45-044
Mfr. Part No.:
860160573010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

82μF

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

15mm

Polarity

Polar

Length

15mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

354mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

4000 h

Lead Pitch

2.5mm

Tolerance

±20 %

Leakage Current

28.7μA

Automotive Standard

No

Series

WCAP-ATLL

Dissipation Factor

12%

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy