Wurth Elektronik 82 μF Capacitor 35V dc, Radial, Through Hole - 860080574006 Radial Lead
- RS Stock No.:
- 163-7641
- Mfr. Part No.:
- 860080574006
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-7641
- Mfr. Part No.:
- 860080574006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 82μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Capacitor Ripple Current | 480mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 3000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 3.5mm | |
| Series | WCAP-ATLI | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 28.7μA | |
| Dissipation Factor | 9% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 82μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Capacitor Ripple Current 480mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 3000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 3.5mm | ||
Series WCAP-ATLI | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 28.7μA | ||
Dissipation Factor 9% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Related links
- Wurth Elektronik 82 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 82 μF Capacitor 35V dc Through Hole - 860160573010 Radial Lead
- Wurth Elektronik 82 μF Capacitor 35V dc, Through Hole Radial Lead
- Wurth Elektronik 82 μF Capacitor 400V dc Through Hole Radial Lead
- Wurth Elektronik 82 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 82 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 82 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 82 μF Capacitor 10V dc Through Hole Radial Lead
