Wurth Elektronik 82 μF Capacitor 25V dc, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

PHP244.00

(exc. VAT)

PHP273.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 425 unit(s) shipping from November 16, 2026
  • Plus 1,500 unit(s) shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
25 - 100PHP9.76PHP244.00
125 - 225PHP9.468PHP236.70
250 - 1475PHP9.184PHP229.60
1500 - 2975PHP8.908PHP222.70
3000 +PHP8.641PHP216.03

*price indicative

RS Stock No.:
840-0152
Mfr. Part No.:
860080473005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

82μF

Voltage

25V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Capacitor Ripple Current

350mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

2.5mm

Automotive Standard

No

Tolerance

±20 %

Series

WCAP-ATLI

Leakage Current

20.5μA

Dissipation Factor

10%

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series

Load life: 2000h – 5000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy