Wurth Elektronik 47 μF Capacitor 35V dc, Radial, Through Hole - 860010572005 Radial Lead
- RS Stock No.:
- 839-7305
- Distrelec Article No.:
- 304-44-972
- Mfr. Part No.:
- 860010572005
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP286.85
(exc. VAT)
PHP321.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 200 | PHP5.737 | PHP286.85 |
| 250 - 450 | PHP5.565 | PHP278.25 |
| 500 - 950 | PHP5.398 | PHP269.90 |
| 1000 - 4950 | PHP5.236 | PHP261.80 |
| 5000 + | PHP5.079 | PHP253.95 |
*price indicative
- RS Stock No.:
- 839-7305
- Distrelec Article No.:
- 304-44-972
- Mfr. Part No.:
- 860010572005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 143mA | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 2mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | WCAP-ATG8 | |
| Leakage Current | 16.5μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Polarity Polar | ||
Length 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 143mA | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 2mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series WCAP-ATG8 | ||
Leakage Current 16.5μA | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
• Wide Capacitance Value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 47 μF Capacitor 35V dc Through Hole - 860010572005 Radial Lead
- Wurth Elektronik 47 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 47 μF Capacitor 35V dc Through Hole - 860040572002 Radial Lead
- Wurth Elektronik 47 μF Capacitor 35V dc Through Hole - 860020572006 Radial Lead
- Wurth Elektronik 47 μF Capacitor 35V dc Through Hole - 860130574003 Radial Lead
- Wurth Elektronik 47 μF Capacitor 35V dc Through Hole - 860080573003 Radial Lead
- Wurth Elektronik 47 μF Capacitor 35V dc Through Hole - 860160573007 Radial Lead
- Wurth Elektronik 47 μF Capacitor 35V dc, Through Hole Radial Lead
