Wurth Elektronik 47 μF Capacitor 35V dc, Radial, Through Hole - 860010572005 Radial Lead

This image is representative of the product range

Subtotal (1 box of 2000 units)*

PHP7,268.00

(exc. VAT)

PHP8,140.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
2000 +PHP3.634PHP7,268.00

*price indicative

RS Stock No.:
163-6497
Mfr. Part No.:
860010572005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

47μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Termination Type

Radial Lead

Capacitor Ripple Current

143mA

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

2mm

Tolerance

±20 %

Leakage Current

16.5μA

Series

WCAP-ATG8

Automotive Standard

No

Dissipation Factor

12%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance Value range

• Load life: 2000h @ +85°C

• Wave soldering recommended

• Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy