Wurth Elektronik 47 μF Capacitor 35V dc, Radial, Through Hole - 860160573007 Radial Lead

This image is representative of the product range

Subtotal (1 box of 1500 units)*

PHP10,410.00

(exc. VAT)

PHP11,655.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,500 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
1500 +PHP6.94PHP10,410.00

*price indicative

RS Stock No.:
163-6803
Mfr. Part No.:
860160573007
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

47μF

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Pin Count

2

Capacitor Ripple Current

264mA

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

4000 h

Standards/Approvals

RoHS

Lead Pitch

2.5mm

Automotive Standard

No

Leakage Current

16.5μA

Tolerance

±20 %

Series

WCAP-ATLL

Dissipation Factor

12%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy