Wurth Elektronik 100 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-7074
- Distrelec Article No.:
- 304-38-174
- Mfr. Part No.:
- 860010674014
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP424.75
(exc. VAT)
PHP475.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 325 unit(s) ready to ship from another location
- Plus 1,475 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 100 | PHP16.99 | PHP424.75 |
| 125 - 225 | PHP16.481 | PHP412.03 |
| 250 - 475 | PHP15.987 | PHP399.68 |
| 500 - 2475 | PHP15.506 | PHP387.65 |
| 2500 + | PHP15.041 | PHP376.03 |
*price indicative
- RS Stock No.:
- 839-7074
- Distrelec Article No.:
- 304-38-174
- Mfr. Part No.:
- 860010674014
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 50V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Polarity | Polar | |
| Height | 11.5mm | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 266mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 3.5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Leakage Current | 50μA | |
| Tolerance | ±20 % | |
| Series | WCAP-ATG8 | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 50V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Polarity Polar | ||
Height 11.5mm | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 266mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 3.5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Leakage Current 50μA | ||
Tolerance ±20 % | ||
Series WCAP-ATG8 | ||
Dissipation Factor 10% | ||
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
• Wide Capacitance value range
• Load life: 2000h @ +85°C
• Wave soldering recommended
• Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Related links
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860010674014 Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860080674009 Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860020674015 Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860160674021 Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860240675007 Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860130675006 Radial Lead
- Wurth Elektronik 100 nF Capacitor 63V dc Through Hole Radial Lead
