Wurth Elektronik 100 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-6261
- Distrelec Article No.:
- 304-38-206
- Mfr. Part No.:
- 860240675007
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP377.90
(exc. VAT)
PHP423.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 360 unit(s) ready to ship from another location
- Plus 320 unit(s) shipping from November 23, 2026
- Plus 50 unit(s) shipping from February 19, 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP37.79 | PHP377.90 | - |
| 100 - 240 | PHP36.655 | PHP366.55 | 3% |
| 250 - 490 | PHP35.555 | PHP355.55 | 5% |
| 500 - 990 | PHP34.489 | PHP344.89 | 8% |
| 1000 + | PHP33.457 | PHP334.57 | 11% |
*price indicative
- RS Stock No.:
- 839-6261
- Distrelec Article No.:
- 304-38-206
- Mfr. Part No.:
- 860240675007
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 100μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 500mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Series | WCAP-AT1H | |
| Tolerance | ±20 % | |
| Leakage Current | 50μA | |
| Automotive Standard | No | |
| Dissipation Factor | 10% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 100μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 16mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 500mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Series WCAP-AT1H | ||
Tolerance ±20 % | ||
Leakage Current 50μA | ||
Automotive Standard No | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
Related links
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860240675007 Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860080674009 Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc, Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860020674015 Radial Lead
- Wurth Elektronik 100 μF Capacitor 50V dc Through Hole - 860160674021 Radial Lead
