Wurth Elektronik 100 μF Capacitor 50V dc, Radial, Through Hole - 860080674009 Radial Lead

This image is representative of the product range

Subtotal (1 box of 800 units)*

PHP9,377.60

(exc. VAT)

PHP10,503.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,600 unit(s) shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
800 +PHP11.722PHP9,377.60

*price indicative

RS Stock No.:
163-6748
Mfr. Part No.:
860080674009
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100μF

Product Type

Capacitor

Voltage

50V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

730mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

3000 h

Lead Pitch

3.5mm

Tolerance

±20 %

Leakage Current

50μA

Series

WCAP-ATLI

Automotive Standard

No

Dissipation Factor

8%

COO (Country of Origin):
CN

Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF


WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series

Load life: 2000h – 5000h @ +105°C

Operating temperature: -55°C to +105°C

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy