Wurth Elektronik 1000 μF Capacitor 16V dc, Through Hole Radial Lead
- RS Stock No.:
- 839-6885
- Mfr. Part No.:
- 860010375017
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save PHP54.05
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP267.20
(exc. VAT)
PHP299.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 450 unit(s) shipping from November 16, 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP26.72 | PHP267.20 | - |
| 50 - 90 | PHP25.639 | PHP256.39 | PHP54.05 |
| 100 - 190 | PHP24.098 | PHP240.98 | PHP262.20 |
| 200 - 990 | PHP23.236 | PHP232.36 | PHP696.80 |
| 1000 + | PHP21.345 | PHP213.45 | PHP5,375.00 |
*price indicative
- RS Stock No.:
- 839-6885
- Mfr. Part No.:
- 860010375017
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 1000μF | |
| Voltage | 16V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 869mA | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Series | WCAP-ATG8 | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 160μA | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 1000μF | ||
Voltage 16V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 16mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 869mA | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Series WCAP-ATG8 | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 160μA | ||
Dissipation Factor 16% | ||
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
Features and Benefits
Related links
- Wurth Elektronik 1000 μF Capacitor 16V dc, Through Hole - 860010375017 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 10V dc, Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc, Through Hole - 860020375017 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 16V dc Through Hole - 860040375010 Radial Lead
- Wurth Elektronik 1000 μF Capacitor 10V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 1000 μF Capacitor 25V dc Through Hole Radial Lead
