Wurth Elektronik 1000 μF Capacitor 16V dc, Through Hole - 860020375017 Radial Lead

This image is representative of the product range

Subtotal (1 box of 600 units)*

PHP8,643.60

(exc. VAT)

PHP9,681.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 600 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
600 +PHP14.406PHP8,643.60

*price indicative

RS Stock No.:
163-6168
Mfr. Part No.:
860020375017
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

1000μF

Voltage

16V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Ammo Pack

Height

12.5mm

Polarity

Polar

Length

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Capacitor Ripple Current

540mA

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

5mm

Tolerance

±20 %

Leakage Current

160μA

Series

WCAP-ATG5

Automotive Standard

No

Dissipation Factor

15%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy