Wurth Elektronik 2200 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP339.15

(exc. VAT)

PHP379.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship from another location
  • Plus 385 unit(s) shipping from April 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20PHP67.83PHP339.15
25 - 45PHP65.144PHP325.72
50 - 95PHP61.252PHP306.26
100 - 495PHP59.044PHP295.22
500 +PHP54.272PHP271.36

*price indicative

RS Stock No.:
839-6573
Distrelec Article No.:
304-44-990
Mfr. Part No.:
860020478022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

2200μF

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

25mm

Polarity

Polar

Length

25mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Pin Count

2

Capacitor Ripple Current

1.2A

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

2000 h

Series

WCAP-ATG5

Automotive Standard

No

Leakage Current

550μA

Tolerance

±20 %

Dissipation Factor

14%

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy