Wurth Elektronik 2200 μF Capacitor 25V dc, Radial, Through Hole - 860240480011 Radial Lead

This image is representative of the product range

Subtotal (1 box of 250 units)*

PHP23,355.00

(exc. VAT)

PHP26,157.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
250 +PHP93.42PHP23,355.00

*price indicative

RS Stock No.:
163-6291
Mfr. Part No.:
860240480011
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

2200μF

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

31.5mm

Polarity

Polar

Length

31.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

2.4A

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

10000 h

Lead Pitch

7.5mm

Tolerance

±20 %

Automotive Standard

No

Series

WCAP-AT1H

Leakage Current

550μA

Dissipation Factor

14%

COO (Country of Origin):
CN

Wurth Elektronik Long Life WCAP-AT1H Capacitor Series


WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series

Higher permissible ripple current

Load life: 5000h – 10000h @ +105°C

Operating temperature: -40°C to +105°C for UR < 400 V

-25°C to +105°C for UR ≥ 400 V

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy