Wurth Elektronik 2200 μF Capacitor 25V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-6245
- Mfr. Part No.:
- 860240480011
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 20 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP287.98
(exc. VAT)
PHP322.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 19, 2027
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | PHP143.99 | PHP287.98 | - |
| 20 - 48 | PHP133.115 | PHP266.23 | 7% |
| 50 - 248 | PHP117.185 | PHP234.37 | 18% |
| 250 - 498 | PHP108.465 | PHP216.93 | 24% |
| 500 + | PHP90.885 | PHP181.77 | 36% |
*price indicative
- RS Stock No.:
- 839-6245
- Mfr. Part No.:
- 860240480011
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 2200μF | |
| Voltage | 25V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 31.5mm | |
| Polarity | Polar | |
| Length | 31.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 2.4A | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Series | WCAP-AT1H | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 550μA | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 2200μF | ||
Voltage 25V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 31.5mm | ||
Polarity Polar | ||
Length 31.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 2.4A | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Series WCAP-AT1H | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 550μA | ||
Dissipation Factor 14% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
Related links
- Wurth Elektronik 2200 μF Capacitor 25V dc Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 25V dc Through Hole - 860240480011 Radial Lead
- Wurth Elektronik 2200 μF Capacitor 25V dc Through Hole - 860160478033 Radial Lead
- Wurth Elektronik 2200 μF Capacitor 25V dc Through Hole - 860020478022 Radial Lead
- Wurth Elektronik 2200 μF Capacitor 25V dc Through Hole - 860010478021 Radial Lead
- Wurth Elektronik 2200 μF Capacitor 63V dc Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 2200 μF Capacitor 10V dc Through Hole Radial Lead
