Wurth Elektronik 220 μF Capacitor 25V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 4%

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP355.50

(exc. VAT)

PHP398.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 100PHP14.22PHP355.50-
125 - 225PHP13.614PHP340.354%
250 - 475PHP12.789PHP319.7310%
500 - 2475PHP12.312PHP307.8013%
2500 +PHP11.354PHP283.8520%

*price indicative

RS Stock No.:
839-6536
Mfr. Part No.:
860020474012
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220μF

Product Type

Capacitor

Voltage

25V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Polarity

Polar

Height

11.5mm

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

235mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

3.5mm

Automotive Standard

No

Tolerance

±20 %

Leakage Current

55μA

Series

WCAP-ATG5

Dissipation Factor

14%

Wurth Elektronik WCAP-ATG5 Series 105°C, 0.01μF- 330μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy