Wurth Elektronik 220 μF Capacitor 35V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP61.60

View bulk pricing options

Subtotal (1 bag of 5 units)*

PHP205.30

(exc. VAT)

PHP229.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
  • Plus 155 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
5 - 45PHP41.06PHP205.30-
50 - 120PHP39.828PHP199.14PHP61.60
125 - 495PHP38.634PHP193.17PHP303.25
500 +PHP37.476PHP187.38PHP1,792.00

*price indicative

RS Stock No.:
839-6368
Mfr. Part No.:
860240575008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

220μF

Voltage

35V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

760mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

105°C

Lifetime

10000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Automotive Standard

No

Leakage Current

77μA

Tolerance

±20 %

Series

WCAP-AT1H

Dissipation Factor

12%

COO (Country of Origin):
CN

Wurth Elektronik Long Life WCAP-AT1H Capacitor Series


WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series

Higher permissible ripple current

Load life: 5000h – 10000h @ +105°C

Operating temperature: -40°C to +105°C for UR < 400 V

-25°C to +105°C for UR ≥ 400 V

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy