Wurth Elektronik 220 μF Capacitor 35V dc, Radial, Through Hole - 860160574019 Radial Lead

This image is representative of the product range

Subtotal (1 box of 800 units)*

PHP12,622.40

(exc. VAT)

PHP14,136.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
800 +PHP15.778PHP12,622.40

*price indicative

RS Stock No.:
163-6813
Mfr. Part No.:
860160574019
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Height

16mm

Length

16mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

864mA

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Lifetime

4000 h

Lead Pitch

3mm

Leakage Current

77μA

Tolerance

±20 %

Series

WCAP-ATLL

Automotive Standard

No

Dissipation Factor

12%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C


WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits


• Load life: 3000-10000h @+105°C

• Low impedance and high temperature product series

• Operating Temperature: -55°C to +105°C

• Wave Soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy