Wurth Elektronik 220 μF Capacitor 35V dc, Radial, Through Hole Radial Lead
- RS Stock No.:
- 839-9276
- Mfr. Part No.:
- 860160574019
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save PHP107.05
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP276.10
(exc. VAT)
PHP309.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 770 unit(s) ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP27.61 | PHP276.10 | - |
| 50 - 90 | PHP25.469 | PHP254.69 | PHP107.05 |
| 100 - 190 | PHP22.411 | PHP224.11 | PHP519.90 |
| 200 - 990 | PHP20.761 | PHP207.61 | PHP1,369.80 |
| 1000 + | PHP17.37 | PHP173.70 | PHP10,240.00 |
*price indicative
- RS Stock No.:
- 839-9276
- Mfr. Part No.:
- 860160574019
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 16mm | |
| Polarity | Polar | |
| Length | 16mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 864mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 3mm | |
| Lifetime | 4000 h | |
| Standards/Approvals | RoHS | |
| Leakage Current | 77μA | |
| Tolerance | ±20 % | |
| Series | WCAP-ATLL | |
| Automotive Standard | No | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 16mm | ||
Polarity Polar | ||
Length 16mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 864mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 3mm | ||
Lifetime 4000 h | ||
Standards/Approvals RoHS | ||
Leakage Current 77μA | ||
Tolerance ±20 % | ||
Series WCAP-ATLL | ||
Automotive Standard No | ||
Dissipation Factor 12% | ||
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
Features and Benefits
Related links
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole Radial Lead
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole - 860160574019 Radial Lead
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole - 860020574012 Radial Lead
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole - 860080574011 Radial Lead
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole - 860040575007 Radial Lead
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole - 860240575008 Radial Lead
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole - 860080575012 Radial Lead
- Wurth Elektronik 220 μF Capacitor 35V dc Through Hole - 860130575005 Radial Lead
