Wurth Elektronik 220 μF Capacitor 25V dc, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP263.60

(exc. VAT)

PHP295.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
  • Plus 340 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
10 - 90PHP26.36PHP263.60
100 - 240PHP24.335PHP243.35
250 - 590PHP21.404PHP214.04
600 - 1190PHP19.856PHP198.56
1200 +PHP16.692PHP166.92

*price indicative

RS Stock No.:
839-4867
Mfr. Part No.:
860130475006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220μF

Product Type

Capacitor

Voltage

25V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Ammo Pack

Height

12.5mm

Polarity

Polar

Length

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

420mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

5mm

Series

WCAP-ATET

Tolerance

±20 %

Leakage Current

55μA

Automotive Standard

No

Dissipation Factor

13%

COO (Country of Origin):
CN

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C


WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits


• High temperature product series

• Load life: 1000 h to 2000 h @ +125°C

• Reflow soldering recommended

• Operating temperature: -40°C to +125°C for UR < 250 V

-25 °C to +125°C for UR ≥ 250 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy