Wurth Elektronik 220 μF Capacitor 25V dc, Through Hole - 860130475006 Radial Lead

This image is representative of the product range

Subtotal (1 box of 600 units)*

PHP8,957.40

(exc. VAT)

PHP10,032.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
600 +PHP14.929PHP8,957.40

*price indicative

RS Stock No.:
163-6902
Mfr. Part No.:
860130475006
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

220μF

Product Type

Capacitor

Voltage

25V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Ammo Pack

Height

12.5mm

Polarity

Polar

Length

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Radial Lead

Capacitor Ripple Current

420mA

Pin Count

2

Maximum Operating Temperature

125°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

5mm

Series

WCAP-ATET

Automotive Standard

No

Tolerance

±20 %

Leakage Current

55μA

Dissipation Factor

13%

COO (Country of Origin):
CN

Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C


WCAP-ATET Aluminium Electrolytic Capacitor series

Features and Benefits


• High temperature product series

• Load life: 1000 h to 2000 h @ +125°C

• Reflow soldering recommended

• Operating temperature: -40°C to +125°C for UR < 250 V

-25 °C to +125°C for UR ≥ 250 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy