Wurth Elektronik 150 μF Capacitor 16V dc, Through Hole Radial Lead
- RS Stock No.:
- 839-6191
- Mfr. Part No.:
- 860240374005
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 100 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP200.50
(exc. VAT)
PHP224.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 20 unit(s) ready to ship from another location
- Plus 530 unit(s) shipping from November 17, 2026
- Plus 110 unit(s) shipping from November 17, 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP20.05 | PHP200.50 | - |
| 100 - 240 | PHP18.469 | PHP184.69 | 7% |
| 250 - 790 | PHP16.286 | PHP162.86 | 18% |
| 800 - 1590 | PHP15.064 | PHP150.64 | 24% |
| 1600 + | PHP12.657 | PHP126.57 | 36% |
*price indicative
- RS Stock No.:
- 839-6191
- Mfr. Part No.:
- 860240374005
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 150μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Ammo Pack | |
| Height | 11.5mm | |
| Polarity | Polar | |
| Length | 11.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 8mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 300mA | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 8000 h | |
| Lead Pitch | 3.5mm | |
| Series | WCAP-AT1H | |
| Automotive Standard | No | |
| Leakage Current | 24μA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 150μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Ammo Pack | ||
Height 11.5mm | ||
Polarity Polar | ||
Length 11.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 300mA | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 8000 h | ||
Lead Pitch 3.5mm | ||
Series WCAP-AT1H | ||
Automotive Standard No | ||
Leakage Current 24μA | ||
Tolerance ±20 % | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
Related links
- Wurth Elektronik 150 μF Capacitor 16V dc, Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 250V dc, Through Hole Radial Lead
- Wurth Elektronik 150 μF Capacitor 16V dc, Through Hole - 860240374005 Radial Lead
- Wurth Elektronik 560 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 10 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 4700 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 1200 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 15 μF Capacitor 16V dc Through Hole Radial Lead
