Wurth Elektronik 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - 860160372001
- RS Stock No.:
- 839-4280
- Mfr. Part No.:
- 860160372001
- Manufacturer:
- Wurth Elektronik
Price Each (In a Pack of 25)**
PHP7.22
(exc. VAT)
PHP8.09
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Pack** |
---|---|---|
25 - 100 | PHP7.22 | PHP180.50 |
125 - 225 | PHP7.003 | PHP175.075 |
250 - 475 | PHP6.793 | PHP169.825 |
500 - 2475 | PHP6.59 | PHP164.75 |
2500 + | PHP6.392 | PHP159.80 |
**price indicative
- RS Stock No.:
- 839-4280
- Mfr. Part No.:
- 860160372001
- Manufacturer:
- Wurth Elektronik
Related links
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial