Wurth Elektronik 3300 μF Capacitor 16V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP315.35

(exc. VAT)

PHP353.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 20PHP63.07PHP315.35
25 - 45PHP58.12PHP290.60
50 - 95PHP51.05PHP255.25
100 - 495PHP47.322PHP236.61
500 +PHP39.676PHP198.38

*price indicative

RS Stock No.:
839-6908
Mfr. Part No.:
860010378023
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

3300μF

Voltage

16V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

20mm

Polarity

Polar

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Capacitor Ripple Current

1.8A

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Lifetime

2000 h

Lead Pitch

5mm

Automotive Standard

No

Leakage Current

528μA

Tolerance

±20 %

Series

WCAP-ATG8

Dissipation Factor

16%

Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Wide Capacitance value range

Load life: 2000h @ +85°C

Wave soldering recommended

Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy