Wurth Elektronik 3300 μF Capacitor 16V dc, Radial, Through Hole - 860010378023 Radial Lead
- RS Stock No.:
- 163-6068
- Mfr. Part No.:
- 860010378023
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 250)
PHP5,699.25
(exc. VAT)
PHP6,383.16
(inc. VAT)
- RS Stock No.:
- 163-6068
- Mfr. Part No.:
- 860010378023
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 3300μF | |
| Voltage | 16V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Ammo Pack | |
| Height | 20mm | |
| Polarity | Polar | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Capacitor Ripple Current | 1.8A | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Lead Pitch | 5mm | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Series | WCAP-ATG8 | |
| Leakage Current | 528μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 3300μF | ||
Voltage 16V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Ammo Pack | ||
Height 20mm | ||
Polarity Polar | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Capacitor Ripple Current 1.8A | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Lead Pitch 5mm | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Series WCAP-ATG8 | ||
Leakage Current 528μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WCAP-ATG8 Series 85°C, 1200μF - 39000μF
Related links
- Wurth Elektronik 3300 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 3300 μF Capacitor 16V dc, Through Hole Radial Lead
- Wurth Elektronik 3300 μF Capacitor 16V dc, Through Hole - 860020378023 Radial Lead
- Wurth Elektronik 220 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 680 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 100 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 12000 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 33 μF Capacitor 16V dc Through Hole Radial Lead

