Wurth Elektronik 47 μF Capacitor 16V dc, Radial, Through Hole - 860240372002 Radial Lead
- RS Stock No.:
- 839-6185
- Mfr. Part No.:
- 860240372002
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 250 more to save PHP198.75
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP213.25
(exc. VAT)
PHP238.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1,700 unit(s) ready to ship from another location
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 225 | PHP8.53 | PHP213.25 | - |
| 250 - 600 | PHP7.735 | PHP193.38 | PHP198.75 |
| 625 - 1975 | PHP6.746 | PHP168.65 | PHP1,115.00 |
| 2000 - 3975 | PHP6.338 | PHP158.45 | PHP4,384.00 |
| 4000 + | PHP4.964 | PHP124.10 | PHP14,264.00 |
*price indicative
- RS Stock No.:
- 839-6185
- Mfr. Part No.:
- 860240372002
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 47μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Packaging | Ammo Pack | |
| Height | 11mm | |
| Polarity | Polar | |
| Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 145mA | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 2mm | |
| Leakage Current | 7.5μA | |
| Series | WCAP-AT1H | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Dissipation Factor | 16% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 47μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Packaging Ammo Pack | ||
Height 11mm | ||
Polarity Polar | ||
Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 145mA | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 2mm | ||
Leakage Current 7.5μA | ||
Series WCAP-AT1H | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Dissipation Factor 16% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik Long Life WCAP-AT1H Capacitor Series
Related links
- Wurth Elektronik 47 μF Capacitor 16V dc Through Hole - 860240372002 Radial Lead
- Wurth Elektronik 47 μF Capacitor 16V dc Through Hole Radial Lead
- Wurth Elektronik 47 μF Capacitor 16V dc Through Hole - 860130373002 Radial Lead
- Wurth Elektronik 47 μF Capacitor 16V dc Through Hole - 860020372004 Radial Lead
- Wurth Elektronik 47 μF Capacitor 16V dc Through Hole - 860010372004 Radial Lead
- Wurth Elektronik 47 μF Capacitor 16V dc Through Hole - 860080372001 Radial Lead
- Wurth Elektronik 47 μF Capacitor 16V dc Through Hole - 860160372007 Radial Lead
- Wurth Elektronik 47 μF Capacitor 63V dc Through Hole Radial Lead
