Wurth Elektronik 47 μF Capacitor 16V dc, Radial, Through Hole - 860240372002 Radial Lead

This image is representative of the product range

Subtotal (1 box of 2000 units)*

PHP8,820.00

(exc. VAT)

PHP9,880.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
2000 +PHP4.41PHP8,820.00

*price indicative

RS Stock No.:
163-6271
Mfr. Part No.:
860240372002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

47μF

Product Type

Capacitor

Voltage

16V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Polarity

Polar

Height

11mm

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Pin Count

2

Termination Type

Radial Lead

Capacitor Ripple Current

145mA

Maximum Operating Temperature

105°C

Lead Pitch

2mm

Standards/Approvals

RoHS

Lifetime

5000 h

Automotive Standard

No

Series

WCAP-AT1H

Leakage Current

7.5μA

Tolerance

±20 %

Dissipation Factor

16%

COO (Country of Origin):
CN

Wurth Elektronik Long Life WCAP-AT1H Capacitor Series


WCAP- AT1H are Long Life Aluminium Electrolytic Capacitor Series

Higher permissible ripple current

Load life: 5000h – 10000h @ +105°C

Operating temperature: -40°C to +105°C for UR < 400 V

-25°C to +105°C for UR ≥ 400 V

Wave soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy