Wurth Elektronik 47 μF Capacitor 16V dc, Radial, Through Hole - 860010372004 Radial Lead

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-6049
Mfr. Part No.:
860010372004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

47μF

Voltage

16V dc

Mount Type

Radial, Through Hole

Construction

Radial Can

Packaging

Ammo Pack

Height

11mm

Polarity

Polar

Length

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Capacitor Ripple Current

132mA

Termination Type

Radial Lead

Pin Count

2

Maximum Operating Temperature

85°C

Lead Pitch

2mm

Standards/Approvals

RoHS

Lifetime

2000 h

Automotive Standard

No

Series

WCAP-ATG8

Leakage Current

7.5μA

Tolerance

±20 %

Dissipation Factor

16%

COO (Country of Origin):
CN

Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


WCAP-ATG8 Aluminium Electrolytic Capacitor series

Features and Benefits


• Wide Capacitance value range

• Load life: 2000h @ +85°C

• Wave soldering recommended

• Operating temperature: -40°C to +85°C for UR < 400 V

-25 °C to +85°C for UR ≥ 400 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy