Wurth Elektronik 330 μF Capacitor 25V dc, Surface Solder
- RS Stock No.:
- 839-5592
- Mfr. Part No.:
- 865060453008
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP273.70
(exc. VAT)
PHP306.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | PHP54.74 | PHP273.70 | - |
| 25 - 45 | PHP50.434 | PHP252.17 | 7% |
| 50 - 95 | PHP44.424 | PHP222.12 | 18% |
| 100 - 495 | PHP41.164 | PHP205.82 | 24% |
| 500 + | PHP34.482 | PHP172.41 | 37% |
*price indicative
- RS Stock No.:
- 839-5592
- Mfr. Part No.:
- 865060453008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 330μF | |
| Product Type | Capacitor | |
| Voltage | 25V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Polarity | Polar | |
| Height | 7.9mm | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 10.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | No | |
| Tolerance ± | 0.2 | |
| Automotive Standard | No | |
| Leakage Current | 82.5μA | |
| Ripple Current | 600mA | |
| Series | WCAP-ASLL | |
| Dissipation Factor | 14% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 330μF | ||
Product Type Capacitor | ||
Voltage 25V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Polarity Polar | ||
Height 7.9mm | ||
Length 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals No | ||
Tolerance ± 0.2 | ||
Automotive Standard No | ||
Leakage Current 82.5μA | ||
Ripple Current 600mA | ||
Series WCAP-ASLL | ||
Dissipation Factor 14% | ||
Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series
WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h – 5000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 330 μF Capacitor 25V dc, Surface Solder - 865060453008
- Wurth Elektronik 4.7 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 10 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 1000 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 47 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 3.3 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 100 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 220 μF Capacitor 25V dc, Surface Solder
