Wurth Elektronik 100 μF Capacitor 25V dc, Surface Solder
- RS Stock No.:
- 839-5113
- Mfr. Part No.:
- 865250453009
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP360.00
(exc. VAT)
PHP403.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP72.00 | PHP360.00 |
| 25 - 45 | PHP66.476 | PHP332.38 |
| 50 - 95 | PHP58.446 | PHP292.23 |
| 100 - 495 | PHP54.136 | PHP270.68 |
| 500 + | PHP45.38 | PHP226.90 |
*price indicative
- RS Stock No.:
- 839-5113
- Mfr. Part No.:
- 865250453009
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 100μF | |
| Voltage | 25V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Height | 7.9mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | WCAP-ASNP | |
| Tolerance ± | 0.2 | |
| Ripple Current | 130mA | |
| Leakage Current | 125μA | |
| Dissipation Factor | 17% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 100μF | ||
Voltage 25V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Height 7.9mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Lifetime 2000 h | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series WCAP-ASNP | ||
Tolerance ± 0.2 | ||
Ripple Current 130mA | ||
Leakage Current 125μA | ||
Dissipation Factor 17% | ||
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 100 μF Capacitor 25V dc, Surface Solder - 865250453009
- Wurth Elektronik 100 μF Capacitor 25V dc, Surface Solder - 865060445005
- Wurth Elektronik 100 μF Capacitor 25V dc, Surface Solder - 865080445010
- Wurth Elektronik 4.7 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 10 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 1000 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 47 μF Capacitor 25V dc, Surface Solder
- Wurth Elektronik 3.3 μF Capacitor 25V dc, Surface Solder
