Wurth Elektronik 150 μF Capacitor 10V dc, Surface Solder
- RS Stock No.:
- 839-2004
- Mfr. Part No.:
- 865080243008
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save PHP91.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP452.25
(exc. VAT)
PHP506.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | PHP18.09 | PHP452.25 | - |
| 125 - 225 | PHP17.356 | PHP433.90 | PHP91.75 |
| 250 - 475 | PHP16.339 | PHP408.48 | PHP437.75 |
| 500 - 2475 | PHP15.742 | PHP393.55 | PHP1,174.00 |
| 2500 + | PHP14.444 | PHP361.10 | PHP9,115.00 |
*price indicative
- RS Stock No.:
- 839-2004
- Mfr. Part No.:
- 865080243008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 150μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape & Reel | |
| Height | 5.4mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 2000 h | |
| Tolerance ± | 0.2 | |
| Ripple Current | 250mA | |
| Leakage Current | 15μA | |
| Series | WCAP-ASLI | |
| Automotive Standard | No | |
| Dissipation Factor | 19% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 150μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape & Reel | ||
Height 5.4mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 2000 h | ||
Tolerance ± 0.2 | ||
Ripple Current 250mA | ||
Leakage Current 15μA | ||
Series WCAP-ASLI | ||
Automotive Standard No | ||
Dissipation Factor 19% | ||
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 150 μF Capacitor 10V dc, Surface Solder - 865080243008
- Wurth Elektronik 150 μF Capacitor 6.3V dc, Surface Solder
- Wurth Elektronik 150 μF Capacitor 16V dc, Surface Solder
- Wurth Elektronik 150 μF Capacitor 50V dc, Surface Solder
- Wurth Elektronik 150 μF Capacitor 16V dc, Surface Solder - 865060345006
- Wurth Elektronik 150 μF Capacitor 6.3V dc, Surface Solder - 865060143005
- Wurth Elektronik 150 μF Capacitor 50V dc, Surface Solder - 865080657017
- Wurth Elektronik 150 μF Capacitor 6.3V dc, Surface Solder - 865080143008
