Wurth Elektronik 150 μF Capacitor 6.3V dc, Surface Solder

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP167.12

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP463.05

(exc. VAT)

PHP518.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 100PHP18.522PHP463.05-
125 - 225PHP17.185PHP429.63PHP167.12
250 - 475PHP15.142PHP378.55PHP845.00
500 - 2475PHP13.978PHP349.45PHP2,272.00
2500 +PHP11.744PHP293.60PHP16,945.00

*price indicative

RS Stock No.:
839-5662
Mfr. Part No.:
865060143005
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

150μF

Product Type

Capacitor

Voltage

6.3V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape & Reel

Height

6.2mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-55°C

Diameter

5.5mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

No

Series

WCAP-ASLL

Automotive Standard

No

Tolerance ±

0.2

Leakage Current

9.5μA

Ripple Current

240mA

Dissipation Factor

22%

Wurth Elektronik SMD Low Impedance, Long Life WCAP-ASLL Capacitor Series


WCAP-ASLL are low impedance long life Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h – 5000 h @ +105°C

• Operating temperature: -55°C to +105°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy