Wurth Elektronik 150 μF Capacitor 10V dc, Surface Solder - 865080243008
- RS Stock No.:
- 163-7077
- Mfr. Part No.:
- 865080243008
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP9,740.00
(exc. VAT)
PHP10,910.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP9.74 | PHP9,740.00 |
*price indicative
- RS Stock No.:
- 163-7077
- Mfr. Part No.:
- 865080243008
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 150μF | |
| Voltage | 10V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 5.4mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | No | |
| Series | WCAP-ASLI | |
| Automotive Standard | No | |
| Leakage Current | 15μA | |
| Ripple Current | 250mA | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 19% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 150μF | ||
Voltage 10V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 5.4mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals No | ||
Series WCAP-ASLI | ||
Automotive Standard No | ||
Leakage Current 15μA | ||
Ripple Current 250mA | ||
Tolerance ± 0.2 | ||
Dissipation Factor 19% | ||
- COO (Country of Origin):
- CN
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h @ +105°C
• Operating temperature: -55°C to +105°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 150 μF Capacitor 10V dc, Surface Solder
- Wurth Elektronik 33 μF Capacitor 10V dc, Surface Solder
- Wurth Elektronik 330 μF Capacitor 10V dc, Surface Solder
- Wurth Elektronik 22 μF Capacitor 10V dc, Surface Solder
- Wurth Elektronik 22 μF Capacitor 10V dc, Surface Solder - 865060240001
- Wurth Elektronik 100 μF Capacitor 10V dc, Surface Solder - 865250249006
- Wurth Elektronik 470 μF Capacitor 10V dc, Surface Solder - 865230257007
- Wurth Elektronik 47 μF Capacitor 10V dc, Surface Solder - 865250243004
