Wurth Elektronik 33 μF Capacitor 10V dc, Surface Solder
- RS Stock No.:
- 839-5195
- Mfr. Part No.:
- 865250243003
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save PHP97.05
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP245.70
(exc. VAT)
PHP275.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | PHP24.57 | PHP245.70 | - |
| 50 - 90 | PHP22.629 | PHP226.29 | PHP97.05 |
| 100 - 190 | PHP19.924 | PHP199.24 | PHP464.60 |
| 200 - 990 | PHP18.452 | PHP184.52 | PHP1,223.60 |
| 1000 + | PHP15.489 | PHP154.89 | PHP9,081.00 |
*price indicative
- RS Stock No.:
- 839-5195
- Mfr. Part No.:
- 865250243003
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 33μF | |
| Product Type | Capacitor | |
| Voltage | 10V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 6.2mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Lifetime | 2000 h | |
| Automotive Standard | No | |
| Series | WCAP-ASNP | |
| Ripple Current | 41mA | |
| Leakage Current | 16.5μA | |
| Tolerance ± | 0.2 | |
| Dissipation Factor | 20% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 33μF | ||
Product Type Capacitor | ||
Voltage 10V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 6.2mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Lifetime 2000 h | ||
Automotive Standard No | ||
Series WCAP-ASNP | ||
Ripple Current 41mA | ||
Leakage Current 16.5μA | ||
Tolerance ± 0.2 | ||
Dissipation Factor 20% | ||
Wurth Elektronik SMD Non-Polar WCAP-ASNP Series Capacitors
WCAP-ASNP are non-polarised Aluminium Electrolytic Capacitor Series
Features and Benefits
• Load life: 2000 h @ +85°C
• Operating temperature: -40°C to +85°C
• Reflow soldering recommended
Related links
- Wurth Elektronik 33 μF Capacitor 10V dc, Surface Solder - 865250243003
- Wurth Elektronik 33 μF Capacitor 10V dc, Surface Solder
- Wurth Elektronik 33 μF Capacitor 10V dc, Surface Solder - 865230242002
- Wurth Elektronik 33 μF Capacitor 10V dc, Surface Solder - 865060242002
- Wurth Elektronik 330 μF Capacitor 10V dc, Surface Solder
- Wurth Elektronik 22 μF Capacitor 10V dc, Surface Solder
- Wurth Elektronik 150 μF Capacitor 10V dc, Surface Solder - 865080243008
- Wurth Elektronik 22 μF Capacitor 10V dc, Surface Solder - 865060240001
