Wurth Elektronik 10 μF Capacitor 25V dc, Surface Solder - 865080440002

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP100.25

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP271.93

(exc. VAT)

PHP304.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
  • Plus 525 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 100PHP10.877PHP271.93-
125 - 225PHP10.075PHP251.88PHP100.25
250 - 475PHP8.797PHP219.93PHP520.00
500 - 2475PHP8.129PHP203.23PHP1,374.00
2500 +PHP6.812PHP170.30PHP10,162.50

*price indicative

Packaging Options:
RS Stock No.:
839-1799
Distrelec Article No.:
304-38-209
Mfr. Part No.:
865080440002
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

10μF

Voltage

25V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape & Reel

Height

5.4mm

Polarity

Polar

Length

5.5mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Pin Count

2

Termination Type

Solder

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

No

Series

WCAP-ASLI

Leakage Current

3μA

Automotive Standard

No

Ripple Current

85mA

Tolerance ±

0.2

Dissipation Factor

14%

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C

• Operating temperature: -55°C to +105°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy