Wurth Elektronik 22 μF Capacitor 10V dc, Surface Solder
- RS Stock No.:
- 838-7901
- Mfr. Part No.:
- 865230242001
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save PHP47.75
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP319.00
(exc. VAT)
PHP357.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | PHP12.76 | PHP319.00 | - |
| 125 - 225 | PHP12.378 | PHP309.45 | PHP47.75 |
| 250 - 475 | PHP11.635 | PHP290.88 | PHP281.25 |
| 500 - 2475 | PHP10.588 | PHP264.70 | PHP1,086.00 |
| 2500 + | PHP9.318 | PHP232.95 | PHP8,605.00 |
*price indicative
- RS Stock No.:
- 838-7901
- Mfr. Part No.:
- 865230242001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 10V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Height | 4.9mm | |
| Polarity | Polar | |
| Length | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 5.5mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Ripple Current | 28mA | |
| Tolerance ± | 0.2 | |
| Leakage Current | 3μA | |
| Series | WCAP-AS5H | |
| Dissipation Factor | 28% | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 10V dc | ||
Construction Cylindrical Can | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Height 4.9mm | ||
Polarity Polar | ||
Length 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5.5mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Ripple Current 28mA | ||
Tolerance ± 0.2 | ||
Leakage Current 3μA | ||
Series WCAP-AS5H | ||
Dissipation Factor 28% | ||
Wurth Elektronik SMD Long Life WCAP-AS5H Capacitor Series
WCAP-AS5H are long life Aluminium Electrolytic Capacitor Series
Load life: 5000h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
Related links
- Wurth Elektronik 22 μF Capacitor 10V dc, Surface Solder - 865230242001
- Wurth Elektronik 22 μF Capacitor 10V dc, Surface Solder
- Wurth Elektronik 22 μF Capacitor 10V dc, Surface Solder - 865060240001
- Wurth Elektronik 22 μF Capacitor 10V dc, Surface Solder - 865250242002
- Wurth Elektronik 22 μF Capacitor 10V dc, Surface Solder - 865080240001
- Wurth Elektronik 33 μF Capacitor 10V dc, Surface Solder
- Wurth Elektronik 330 μF Capacitor 10V dc, Surface Solder
- Wurth Elektronik 220 μF Capacitor 10V dc, Surface Solder
