Wurth Elektronik 22 μF Capacitor 10V dc, Surface Solder - 865080240001

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-7070
Mfr. Part No.:
865080240001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Capacitor

Capacitance

22μF

Voltage

10V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape & Reel

Polarity

Polar

Height

5.4mm

Length

5.5mm

Minimum Operating Temperature

-55°C

Diameter

4mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

105°C

Standards/Approvals

No

Lifetime

2000 h

Automotive Standard

No

Series

WCAP-ASLI

Tolerance ±

0.2

Ripple Current

80mA

Leakage Current

3μA

Dissipation Factor

19%

COO (Country of Origin):
CN

Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series


WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series

Features and Benefits


• Load life: 2000 h @ +105°C

• Operating temperature: -55°C to +105°C

• Reflow soldering recommended

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy