CHEMI-CON 1200 μF Capacitor 35V dc, Radial, Through Hole - EGPA350ELL122ML20S

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP444.49

(exc. VAT)

PHP497.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 28, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP88.898PHP444.49-
50 - 120PHP86.228PHP431.143%
125 - 245PHP81.052PHP405.268%
250 - 495PHP73.758PHP368.7917%
500 +PHP64.908PHP324.5426%

*price indicative

RS Stock No.:
814-3155
Mfr. Part No.:
EGPA350ELL122ML20S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

1200μF

Product Type

Capacitor

Voltage

35V dc

Mount Type

Radial, Through Hole

Length

20mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Maximum Operating Temperature

125°C

Lead Pitch

7.5mm

Lifetime

5000 h

Leakage Current

4μA

Ripple Current

2.3A

Tolerance

±20 %

Equivalent Series Resistance ESR

1.3Ω

Series

GPA

GPA Series Miniature Aluminium Electrolytic Capacitors


GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series

Guaranteed short time at 150℃ and long life at 125℃

Specified ESR after endurance test

For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy