CHEMI-CON 1200 μF Capacitor 35V dc, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save PHP124.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP413.29

(exc. VAT)

PHP462.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 255 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 45PHP82.658PHP413.29-
50 - 245PHP80.176PHP400.88PHP124.10
250 - 495PHP75.364PHP376.82PHP1,823.50
500 - 995PHP68.58PHP342.90PHP7,039.00
1000 +PHP60.35PHP301.75PHP22,308.00

*price indicative

RS Stock No.:
814-3146
Mfr. Part No.:
EGPA350ELL122MK30S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Capacitance

1200μF

Product Type

Capacitor

Voltage

35V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bulk

Height

31.5mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

2.6A

Maximum Operating Temperature

125°C

Lead Pitch

5mm

Lifetime

5000 h

Standards/Approvals

RoHS

Automotive Standard

AEC-Q200

Leakage Current

4μA

Series

GPA

Equivalent Series Resistance ESR

1.3Ω

Tolerance

±20 %

Dissipation Factor

12%

GPA Series Miniature Aluminium Electrolytic Capacitors


GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series

Guaranteed short time at 150℃ and long life at 125℃

Specified ESR after endurance test

For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy