CHEMI-CON 1200 μF Capacitor 35V dc, Through Hole - EGPA350ELL122MK30S Radial Lead

This image is representative of the product range

Subtotal (1 box of 1000 units)*

PHP61,960.00

(exc. VAT)

PHP69,400.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
1000 +PHP61.96PHP61,960.00

*price indicative

RS Stock No.:
170-0574
Mfr. Part No.:
EGPA350ELL122MK30S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Capacitor

Capacitance

1200μF

Voltage

35V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Bulk

Height

31.5mm

Polarity

Polar

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Termination Type

Radial Lead

Capacitor Ripple Current

2.6A

Pin Count

2

Maximum Operating Temperature

125°C

Lead Pitch

5mm

Standards/Approvals

RoHS

Lifetime

5000 h

Equivalent Series Resistance ESR

1.3Ω

Tolerance

±20 %

Series

GPA

Leakage Current

4μA

Automotive Standard

AEC-Q200

Dissipation Factor

12%

COO (Country of Origin):
JP

GPA Series Miniature Aluminium Electrolytic Capacitors


GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series

Guaranteed short time at 150℃ and long life at 125℃

Specified ESR after endurance test

For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy