CHEMI-CON 3300 μF Capacitor 35V dc, Through Hole Radial Lead

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP400.04

(exc. VAT)

PHP448.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 148 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
2 - 18PHP200.02PHP400.04-
20 - 48PHP194.025PHP388.052%
50 - 98PHP188.205PHP376.415%
100 - 248PHP182.56PHP365.128%
250 +PHP177.08PHP354.1611%

*price indicative

RS Stock No.:
814-3180
Mfr. Part No.:
EGPA350ELL332MM35S
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Capacitor

Capacitance

3300μF

Voltage

35V dc

Construction

Radial Can

Mount Type

Through Hole

Packaging

Bulk

Polarity

Polar

Height

36.5mm

Length

35mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Termination Type

Radial Lead

Capacitor Ripple Current

3.8A

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Lifetime

5000 h

Lead Pitch

7.5mm

Equivalent Series Resistance ESR

500mΩ

Series

GPA

Automotive Standard

AEC-Q200

Tolerance

±20 %

Leakage Current

4μA

Dissipation Factor

12%

GPA Series Miniature Aluminium Electrolytic Capacitors


GPA Series miniature Al electrolytic capacitors are downsized, low impedance and high-ripple current version of GXE series

Guaranteed short time at 150℃ and long life at 125℃

Specified ESR after endurance test

For high ripple current automotive applications, (Direct fuel injection and electric power steering etc.)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy