CHEMI-CON 3300 μF Capacitor 35V dc, Through Hole - EGPA350ELL332MM35S Radial Lead
- RS Stock No.:
- 170-0583
- Mfr. Part No.:
- EGPA350ELL332MM35S
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 box of 250 units)*
PHP42,921.50
(exc. VAT)
PHP48,072.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 22, 2027
Units | Per Unit | Per Box* |
|---|---|---|
| 250 + | PHP171.686 | PHP42,921.50 |
*price indicative
- RS Stock No.:
- 170-0583
- Mfr. Part No.:
- EGPA350ELL332MM35S
- Manufacturer:
- CHEMI-CON
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 3300μF | |
| Product Type | Capacitor | |
| Voltage | 35V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bulk | |
| Polarity | Polar | |
| Height | 36.5mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Termination Type | Radial Lead | |
| Capacitor Ripple Current | 3.8A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Lifetime | 5000 h | |
| Standards/Approvals | RoHS | |
| Lead Pitch | 7.5mm | |
| Series | GPA | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 4μA | |
| Equivalent Series Resistance ESR | 500mΩ | |
| Tolerance | ±20 % | |
| Dissipation Factor | 12% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 3300μF | ||
Product Type Capacitor | ||
Voltage 35V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bulk | ||
Polarity Polar | ||
Height 36.5mm | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Termination Type Radial Lead | ||
Capacitor Ripple Current 3.8A | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Lifetime 5000 h | ||
Standards/Approvals RoHS | ||
Lead Pitch 7.5mm | ||
Series GPA | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 4μA | ||
Equivalent Series Resistance ESR 500mΩ | ||
Tolerance ±20 % | ||
Dissipation Factor 12% | ||
- COO (Country of Origin):
- JP
GPA Series Miniature Aluminium Electrolytic Capacitors
Related links
- CHEMI-CON 3300 μF Capacitor 35V dc, Through Hole Radial Lead
- CHEMI-CON 3300 μF Capacitor 35V dc, Through Hole - EKY-350ELL332ML40S Radial Lead
- CHEMI-CON 3300 μF Capacitor 35V dc Through Hole Radial Lead
- CHEMI-CON 3300 μF Capacitor 10V dc, Through Hole Radial Lead
- CHEMI-CON 3300 μF Capacitor 6.3V dc, Through Hole Radial Lead
- CHEMI-CON 3300 μF Capacitor 35V dc Through Hole - EGPA350ELL332ML40S Radial Lead
- CHEMI-CON 3300 μF Capacitor 10V dc, Through Hole - EKY-100ELL332MK25S Radial Lead
- CHEMI-CON 3300 μF Capacitor 6.3V dc, Through Hole - EKY-6R3ELL332MK20S Radial Lead
