CHEMI-CON 220 μF Capacitor 50V dc, Surface Solder - EMVA500ARA221MJA0G
- RS Stock No.:
- 756-8039
- Mfr. Part No.:
- EMVA500ARA221MJA0G
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save PHP880.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP235.10
(exc. VAT)
PHP263.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP47.02 | PHP235.10 | - |
| 125 - 495 | PHP39.976 | PHP199.88 | PHP880.50 |
| 500 - 745 | PHP34.512 | PHP172.56 | PHP6,254.00 |
| 750 - 995 | PHP30.77 | PHP153.85 | PHP12,187.50 |
| 1000 + | PHP28.904 | PHP144.52 | PHP18,116.00 |
*price indicative
- RS Stock No.:
- 756-8039
- Mfr. Part No.:
- EMVA500ARA221MJA0G
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Packaging | Tape | |
| Height | 10mm | |
| Polarity | Polar | |
| Length | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 10mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Ripple Current | 320mA | |
| Leakage Current | 3μA | |
| Series | MVA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | No | |
| Dissipation Factor | 0.18% | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Packaging Tape | ||
Height 10mm | ||
Polarity Polar | ||
Length 10mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Ripple Current 320mA | ||
Leakage Current 3μA | ||
Series MVA | ||
Tolerance ± 0.2 | ||
Automotive Standard No | ||
Dissipation Factor 0.18% | ||
MVA Series
Related links
- CHEMI-CON 220 μF Capacitor 50V dc, Surface Solder - EMZA500ADA221MJA0G
- CHEMI-CON 220 μF Capacitor 50V dc, Surface Solder - EMVH500ARA221MKE0S
- CHEMI-CON 220 μF Capacitor 50V dc, Surface Solder - EMVA500ADA221MJA0G
- CHEMI-CON 100 μF Capacitor 50V dc, Surface Solder
- CHEMI-CON 33 μF Capacitor 50V dc, Surface Solder - EMVH500ADA330MHA0G
- CHEMI-CON 47 μF Capacitor 50V dc, Surface Solder - EMVE500ARA470MF80G
- CHEMI-CON 100 μF Capacitor 50V dc, Surface Solder - EMVA500ADA101MHA0G
- CHEMI-CON 10 μF Capacitor 50V dc, Surface Solder - EMVE500ARA100MF55G
