CHEMI-CON 10 μF Capacitor 50V dc, Surface Solder - EMVE500ARA100MF55G
- RS Stock No.:
- 173-2680
- Mfr. Part No.:
- EMVE500ARA100MF55G
- Manufacturer:
- CHEMI-CON
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP5,830.00
(exc. VAT)
PHP6,530.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,000 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP5.83 | PHP5,830.00 |
*price indicative
- RS Stock No.:
- 173-2680
- Mfr. Part No.:
- EMVE500ARA100MF55G
- Manufacturer:
- CHEMI-CON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHEMI-CON | |
| Capacitance | 10μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Surface | |
| Construction | Cylindrical Can | |
| Polarity | Polar | |
| Height | 5.2mm | |
| Length | 5.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Solder | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Lifetime | 1000 h | |
| Series | MVE | |
| Automotive Standard | No | |
| Ripple Current | 32mA | |
| Leakage Current | 3μA | |
| Tolerance ± | 0.2 | |
| Select all | ||
|---|---|---|
Brand CHEMI-CON | ||
Capacitance 10μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Surface | ||
Construction Cylindrical Can | ||
Polarity Polar | ||
Height 5.2mm | ||
Length 5.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Solder | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Lifetime 1000 h | ||
Series MVE | ||
Automotive Standard No | ||
Ripple Current 32mA | ||
Leakage Current 3μA | ||
Tolerance ± 0.2 | ||
- COO (Country of Origin):
- JP
MVE Series
Related links
- CHEMI-CON 10 μF Capacitor 50V dc, Surface Solder - EMVE500ARA100MF55G
- CHEMI-CON 100 μF Capacitor 50V dc, Surface Solder
- CHEMI-CON 220 μF Capacitor 50V dc, Surface Solder - EMZA500ADA221MJA0G
- CHEMI-CON 33 μF Capacitor 50V dc, Surface Solder - EMVH500ADA330MHA0G
- CHEMI-CON 100 μF Capacitor 50V dc, Surface Solder - EMVA500ADA101MHA0G
- CHEMI-CON 220 μF Capacitor 50V dc, Surface Solder - EMVH500ARA221MKE0S
- CHEMI-CON 47 μF Capacitor 50V dc, Surface Solder - EMVE500ARA470MF80G
- CHEMI-CON 100 μF Capacitor 50V dc, Surface Solder - EMZA500ADA101MHA0G
