CHEMI-CON 220 μF Capacitor 50V dc, Surface Solder - EMVA500ADA221MJA0G

This image is representative of the product range

Subtotal (1 reel of 500 units)*

PHP9,888.00

(exc. VAT)

PHP11,074.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +PHP19.776PHP9,888.00

*price indicative

RS Stock No.:
170-0451
Mfr. Part No.:
EMVA500ADA221MJA0G
Manufacturer:
CHEMI-CON
Find similar products by selecting one or more attributes.
Select all

Brand

CHEMI-CON

Product Type

Capacitor

Capacitance

220μF

Voltage

50V dc

Mount Type

Surface

Construction

Cylindrical Can

Packaging

Tape

Height

10mm

Polarity

Polar

Length

10mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Solder

Pin Count

2

Maximum Operating Temperature

85°C

Lifetime

2000 h

Standards/Approvals

RoHS

Automotive Standard

No

Tolerance ±

0.2

Series

MVA

Ripple Current

320mA

Leakage Current

3μA

Dissipation Factor

0.18%

COO (Country of Origin):
JP

MVA Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy