Panasonic 220 μF Capacitor 80V dc, Surface Solder - EEETKK221UAM 0125
- RS Stock No.:
- 747-2409
- Mfr. Part No.:
- EEETKK221UAM
- Manufacturer:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
PHP190.19
(exc. VAT)
PHP213.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP190.19 | - |
| 10 - 49 | PHP170.52 | 10% |
| 50 - 124 | PHP149.22 | 21% |
| 125 - 249 | PHP129.19 | 32% |
| 250 + | PHP120.37 | 36% |
*price indicative
- RS Stock No.:
- 747-2409
- Mfr. Part No.:
- EEETKK221UAM
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 220μF | |
| Product Type | Capacitor | |
| Voltage | 80V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 16.5mm | |
| Length | 19mm | |
| Package/Case | 0125 | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 2000 h | |
| Equivalent Series Resistance ESR | 300mΩ | |
| Automotive Standard | AEC-Q200 | |
| Ripple Current | 350mA | |
| Leakage Current | 176μA | |
| Tolerance ± | 0.2 | |
| Series | TK Medium Size | |
| Dissipation Factor | 0.12% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 220μF | ||
Product Type Capacitor | ||
Voltage 80V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 16.5mm | ||
Length 19mm | ||
Package/Case 0125 | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Lifetime 2000 h | ||
Equivalent Series Resistance ESR 300mΩ | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 350mA | ||
Leakage Current 176μA | ||
Tolerance ± 0.2 | ||
Series TK Medium Size | ||
Dissipation Factor 0.12% | ||
TK High Temperature Reflow Series
Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic medium size TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V medium size aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Related links
- Panasonic 220 μF Capacitor 80V dc, Surface Solder - EEETKK221UAM 0125
- Panasonic 470 μF Capacitor 80V dc, Surface Solder - EEVFK1K471M 0125
- Panasonic 330 μF Capacitor 80V dc, Surface Solder - EEVFK1K331M 0125
- Panasonic 3.3 μF Capacitor 80V dc, Surface Solder - EEEFK1K3R3R 1000
- Panasonic 100 μF Capacitor 80V dc, Surface Solder - EEVFK1K101Q 200
- Panasonic 3.3 μF Capacitor 80V dc, Surface Solder 1000
- Panasonic 10 μF Capacitor 80V dc, Surface Solder - EEEFK1K100XP 900
- Panasonic 47 μF Capacitor 80V dc, Surface Solder - EEETG1K470UP 500
