Panasonic 6800 μF Capacitor 10V dc, Through Hole - EEUFR1A682L Radial Lead
- RS Stock No.:
- 747-1982
- Mfr. Part No.:
- EEUFR1A682L
- Manufacturer:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP262.75
(exc. VAT)
PHP294.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 - 18 | PHP131.375 | PHP262.75 |
| 20 - 98 | PHP127.44 | PHP254.88 |
| 100 - 198 | PHP123.605 | PHP247.21 |
| 200 - 398 | PHP119.91 | PHP239.82 |
| 400 + | PHP116.31 | PHP232.62 |
*price indicative
- RS Stock No.:
- 747-1982
- Mfr. Part No.:
- EEUFR1A682L
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Capacitor | |
| Capacitance | 6800μF | |
| Voltage | 10V dc | |
| Mount Type | Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 35mm | |
| Length | 35mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 12.5mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 3.8A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 5mm | |
| Standards/Approvals | EU REACH, EU RoHS, IATF, ISO | |
| Lifetime | 10000 h | |
| Automotive Standard | AEC-Q200 | |
| Series | FR Radial | |
| Tolerance | ±20 % | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Capacitor | ||
Capacitance 6800μF | ||
Voltage 10V dc | ||
Mount Type Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 35mm | ||
Length 35mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 3.8A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 5mm | ||
Standards/Approvals EU REACH, EU RoHS, IATF, ISO | ||
Lifetime 10000 h | ||
Automotive Standard AEC-Q200 | ||
Series FR Radial | ||
Tolerance ±20 % | ||
Dissipation Factor 8% | ||
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
Related links
- Panasonic 6800 μF Capacitor 10V dc, Through Hole Radial Lead
- Panasonic 6800 μF Capacitor 10V dc, Through Hole - EEUFK1A682 Radial Lead
- Panasonic 6800 μF Capacitor 10V dc, Through Hole - EEUFC1A682S Radial Lead
- Panasonic 6800 μF Capacitor 10V dc Through Hole Radial Lead
- Panasonic 6800 μF Capacitor 10V dc Through Hole - EEUHD1A682 Radial Lead
- Panasonic 6800 μF Capacitor 10V dc Through Hole - EEUFR1A682 Radial Lead
- Panasonic 6800 μF Capacitor 10V dc Through Hole - EEUFC1A682 Radial Lead
- Nichicon 6800 μF Capacitor 10V dc, Through Hole - UHE1A682MHD Radial Lead
